SMC Pneumatic Regulator - ARM, ARM11AW-A

Subtotal (1 unit)*

$221.48

(exc. GST)

$243.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$221.48

*price indicative

RS Stock No.:
623-062
Mfr. Part No.:
ARM11AW-A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Series

ARM

Standards/Approvals

No

Model Number

ARM11AW-A

COO (Country of Origin):
JP
The SMC Pressure switch block designed for the manifold regulator series. This modular component integrates into pneumatic manifold systems to provide pressure monitoring capabilities, enabling automated control based on pressure levels and enhancing the intelligence and safety of the air preparation setup.

Enables integrated pressure monitoring

Supports automated control functions

Designed for modular system builds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy