SMC Pneumatic Regulator -, Rc 1/4 0.02 MPa SRH, SRH3101-02
- RS Stock No.:
- 285-7058
- Mfr. Part No.:
- SRH3101-02
- Brand:
- SMC
Subtotal (1 unit)*
$630.89
(exc. GST)
$693.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $630.89 |
*price indicative
- RS Stock No.:
- 285-7058
- Mfr. Part No.:
- SRH3101-02
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | SRH | |
| Outlet Size | Rc 1/4 | |
| Material | 316 Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.02MPa | |
| Model Number | SRH3101-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series SRH | ||
Outlet Size Rc 1/4 | ||
Material 316 Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.02MPa | ||
Model Number SRH3101-02 | ||
The SMC clean regulator is a contamination-controlled stainless steel regulator designed to maintain cleanliness in sensitive environments.
Proof pressure 1.5 MPa
Operating temperature 0 to 60 °C
Related links
- SMC Rc 1/4 in Pneumatic Regulator - 1.5 Mpa R 1/4 in 2L/min SRH
- SMC Pneumatic Regulator - 0.02 MPa SRH
- SMC Pneumatic Regulator -, G 1/4 0.02 MPa AC
- SMC Pneumatic Regulator -, G 1/4 0.02 MPa AR20
- SMC Pneumatic Regulator -, Rc 1/4 0.1 MPa ITV2000
- SMC Pneumatic Regulator -, Rc 1/4 0.5 bar ARM2500
- SMC Pneumatic Regulator -, 1/4 in 0.02 MPa AR30
- SMC Pneumatic Regulator -, Rc 1/4 VBA
