SMC Pneumatic Regulator -, Rc 1/4 0.5 bar ARM2500
- RS Stock No.:
- 232-8630
- Mfr. Part No.:
- ARM2500-03A-02
- Brand:
- SMC
Subtotal (1 unit)*
$320.80
(exc. GST)
$352.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $320.80 |
*price indicative
- RS Stock No.:
- 232-8630
- Mfr. Part No.:
- ARM2500-03A-02
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM2500 | |
| Outlet Size | Rc 1/4 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM2500 | ||
Outlet Size Rc 1/4 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.5bar | ||
- COO (Country of Origin):
- JP
The SMC ARM2500 series modular regulator that can be freely mounted on manifold station which has standard Rc 1/4 port connection. It has one touch lock system
Optimal for central pressure control
Easily set up using the new handle
Related links
- SMC Pneumatic Regulator -, Rc (PT) 1/4 in 0.05 MPa ARM25
- SMC Pneumatic Regulator - SRH3101-02
- SMC Pneumatic Regulator -, Rc 1/4 VBA
- SMC Pneumatic Regulator -, Rc 1/4 0.1 MPa ITV2000
- SMC Pneumatic Regulator -, Rc 1/4 IR2000
- SMC Rc 1/4 in Pneumatic Regulator - 1.5 Mpa R 1/4 in 2L/min SRH
- SMC RC Pneumatic Regulator -, 1/4 in 0.5 bar SRH
- SMC VBA Pneumatic Booster Regulator, Rc 1/4 in
