SMC Pneumatic Regulator - 0.8 Mpa, ARJ310F-F01BG-06-S, Rc 1/8 ARJ310F
- RS Stock No.:
- 623-058
- Mfr. Part No.:
- ARJ310F-F01BG-06-S
- Brand:
- SMC
Subtotal (1 unit)*
$116.76
(exc. GST)
$128.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $116.76 |
*price indicative
- RS Stock No.:
- 623-058
- Mfr. Part No.:
- ARJ310F-F01BG-06-S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARJ310F | |
| Pressure Gauge Port Size | Rc 1/8 | |
| Body Material | Aluminium Alloy | |
| Overall Length | 82.5mm | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN, UL, CE, CSA | |
| Overall Width | 32mm | |
| Overall Height | 18.3mm | |
| Model Number | ARJ310F-F01BG-06-S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARJ310F | ||
Pressure Gauge Port Size Rc 1/8 | ||
Body Material Aluminium Alloy | ||
Overall Length 82.5mm | ||
Maximum Operating Pressure 0.8 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN, UL, CE, CSA | ||
Overall Width 32mm | ||
Overall Height 18.3mm | ||
Model Number ARJ310F-F01BG-06-S | ||
- COO (Country of Origin):
- JP
The SMC Miniature regulator is designed for precision control and efficient flow management in pneumatic systems. Ideal for applications where space is limited, it combines a lightweight body with high-performance capabilities, ensuring reliable operation in diverse environments. With robust construction and advanced features, this regulator enhances system responsiveness while maintaining low pressure levels. Its easy integration into existing setups allows for streamlined functionality, making it a preferred choice among engineers and technicians alike. The inclusion of one-touch fittings promotes hassle-free connections, ensuring your systems remain efficient and effective. This product stands out with its commitment to quality and operational excellence.
Compact design enables installation in tight spaces
Lightweight construction enhances overall system efficiency
Built-in one-touch fittings simplify the installation process
Dual thread compatibility provides versatile piping options
Robust materials ensure long-lasting durability
Related links
- SMC M5 x 0.8 ARJ310F-01G-06 20L/min ARJ
- SMC M5 ARJ310F-01-06 20L/min ARJ
- SMC M5 x 0.8 ARJ310F-01-04 20L/min ARJ
- SMC M5 ARJ310F-01B-04-S 20L/min ARJ
- SMC M5 x 0.8 ARJ310-01BG 20L/min ARJ
- SMC Rc 1/8 in Pneumatic Regulator - 0.8 Mpa 1/8 in 1100L/min ARM2000
- SMC ARJ Filter Regulator M5 0.8 Mpa
- SMC RC NPT Pneumatic Regulator - R 1/8 0.8 MPa ARJ
