SMC G 1/4 Pneumatic Regulator - 1 Mpa, AR20-F02-Y-D 1500L/min, G AC

Subtotal (1 unit)*

$55.30

(exc. GST)

$60.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.30

*price indicative

RS Stock No.:
612-786
Mfr. Part No.:
AR20-F02-Y-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

G 1/4

Product Type

Pneumatic Regulator

Connection Thread Standard

G

Series

AC

Body Material

Polycarbonate

Maximum Flow Rate

1500L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS 999

Pressure Setting Range

0.05 → 0.85 MPa

Model Number

AR20-F02-Y-D

COO (Country of Origin):
CN
The SMC Regulator is designed to offer various pressure range settings to accommodate most applications. They feature a locking adjustment knob made of ozone-resistant rubber to prevent accidental changes. Cost-effective and clean-looking, these regulators also provide improved relief sensitivity for better performance.

Modular type regulator

Optional embedded pressure gauge

Available with built-in backflow mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy