SMC 1/8 in G Pneumatic Regulator - 1 Mpa, ITV1010-01F1BN3 4000L/min ITV1000
- RS Stock No.:
- 426-333
- Mfr. Part No.:
- ITV1010-01F1BN3
- Brand:
- SMC
Subtotal (1 unit)*
$804.75
(exc. GST)
$885.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $804.75 |
*price indicative
- RS Stock No.:
- 426-333
- Mfr. Part No.:
- ITV1010-01F1BN3
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/8 in G | |
| Series | ITV1000 | |
| Maximum Flow Rate | 4000L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IP65, IEC 61131-9, RoHS | |
| Pressure Setting Range | 0.005 → 0.1 MPa | |
| Model Number | ITV1010-01F1BN3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/8 in G | ||
Series ITV1000 | ||
Maximum Flow Rate 4000L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IP65, IEC 61131-9, RoHS | ||
Pressure Setting Range 0.005 → 0.1 MPa | ||
Model Number ITV1010-01F1BN3 | ||
- COO (Country of Origin):
- JP
The SMC Electro Pneumatic Regulators control air pressure steplessly in proportion to an electric signal. They are light weight in design. The monitor output is available either as analog output or switch output. It is compact design.
IP65 equivalent rated protection
DIN rail mount design allows stations to be easily increased or decrease
High response time
RoHS compliant
Related links
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, ITV1030-01F1BN3 4000L/min ITV1000
- SMC 1/4 in G Pneumatic Regulator - 0.2 Mpa, ITV1010-31F2N 4000L/min ITV1000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, ITV1050-03F1BN 4000L/min ITV1000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV1050-31F2BN3 4000L/min ITV1000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, ITV1030-01F1CN4 4000L/min ITV1000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV1030-31F2N 4000L/min ITV1000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV1050-31F2L 4000L/min ITV1000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, ITV1050-33F1N 4000L/min ITV1000
