SMC 3/8 in G Pneumatic Regulator - 5 Mpa, ITVX2030-04F3N, 1/4 in 3000L/min ITVX2000

Subtotal (1 unit)*

$3,981.65

(exc. GST)

$4,379.82

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,981.65

*price indicative

RS Stock No.:
426-201
Mfr. Part No.:
ITVX2030-04F3N
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Port Size

3/8 in G

Series

ITVX2000

Pressure Gauge Port Size

1/4 in

Overall Length

108mm

Maximum Flow Rate

3000L/min

Maximum Operating Pressure

5 Mpa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Pressure Gauge Port Thread Standard

M12

Overall Width

52mm

Standards/Approvals

ISO1179-1 (2007), RoHS

Model Number

ITVX2030-04F3N

Pressure Setting Range

0.01 → 3 MPa

COO (Country of Origin):
JP
The SMC High Pressure Electro-Pneumatic Regulator is designed to deliver precise control over air pressure across various industrial applications. This innovative product features stepless control, enabling users to adjust the air pressure according to specific requirements, making it ideal for high-pressure environments. With a maximum supply pressure of 5.0 MPa, it ensures reliable performance, especially in demanding situations. The built-in regulator facilitates continuous output that responds directly to electrical signals, ensuring accuracy and efficiency.

Digital output capabilities facilitate easy integration with existing control systems

User-friendly design simplifies installation and maintenance, reducing downtime

Advanced hysteresis and linearity specifications contribute to optimal pressure control precision

Safety features, including self-diagnosis, minimise risks associated with malfunction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy