AirTAC GA200 Pneumatic Regulator, 5 μm, G 1/4, Automatic, 1 Mpa, GAFR20008ASWG
- RS Stock No.:
- 635-444
- Mfr. Part No.:
- GAFR20008ASWG
- Brand:
- AirTAC
N
Subtotal (1 unit)*
$40.16
(exc. GST)
$44.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 145 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.16 |
*price indicative
- RS Stock No.:
- 635-444
- Mfr. Part No.:
- GAFR20008ASWG
- Brand:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Port Size | G 1/4 | |
| Product Type | Pneumatic Regulator | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | GA200 | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 192.5mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 52.5mm | |
| Standards/Approvals | No | |
| Pressure Setting Range | 0.05 → 0.9 Mpa | |
| Bowl Material | Polycarbonate | |
| Model Number | GAFR20008ASWG | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Port Size G 1/4 | ||
Product Type Pneumatic Regulator | ||
Maximum Operating Pressure 1 Mpa | ||
Series GA200 | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Overall Length 192.5mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Overall Width 52.5mm | ||
Standards/Approvals No | ||
Pressure Setting Range 0.05 → 0.9 Mpa | ||
Bowl Material Polycarbonate | ||
Model Number GAFR20008ASWG | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC GA200 Pneumatic Regulator G 1/4 1 Mpa, GAFR200C08ASWG
- AirTAC GA200 Pneumatic Regulator 1 Mpa, GAR20008SG
- SMC ARG Filter Regulator G 1/4 1 Mpa
- SMC AW30 Filter/Regulator (FR) Assembly 1/4 in 1 MPa, AW30-F02H-D
- SMC AW30 Filter/Regulator (FR) Assembly 1/4 in 1 MPa, AW30-F02CE-D
- AirTAC GA300 Pneumatic Regulator G 1/2 1 Mpa, GAFR400C15ASWG
- AirTAC GA300 Pneumatic Regulator G 3/8 1 Mpa, GAFR300C10ASWG
- AirTAC GA300 Pneumatic Regulator G1 1 Mpa, GAFR600C25SG
