SMC Pneumatic Regulator -, 3/8 (Rc,NPT,G) 0.01 MPa ITVX2000
- RS Stock No.:
- 196-1205
- Mfr. Part No.:
- ITVX2030-33F3N
- Brand:
- SMC
Subtotal (1 unit)*
$4,489.79
(exc. GST)
$4,938.77
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $4,489.79 |
*price indicative
- RS Stock No.:
- 196-1205
- Mfr. Part No.:
- ITVX2030-33F3N
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ITVX2000 | |
| Outlet Size | 3/8 (Rc, NPT, G) | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO1179-1 (2007), RoHS | |
| Minimum Operating Pressure | 0.01MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ITVX2000 | ||
Outlet Size 3/8 (Rc, NPT, G) | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO1179-1 (2007), RoHS | ||
Minimum Operating Pressure 0.01MPa | ||
- COO (Country of Origin):
- JP
Maximum supply pressure 5.0 MPa.
Set pressure range 0.01 to 3.0 MPa.
Suitable to assist gases other than air: Argon, Oxygen and Nitrogen.
Low power consumption, with a maximum consumption of 3 W.
Compact and lightweight
Related links
- SMC Type G Pneumatic Regulator -, 3/8 in 0.2 MPa ITVX2000
- SMC 3/8 in G Pneumatic Regulator - 5 Mpa 1/4 in 3000L/min ITVX2000
- SMC 3/8 in G Pneumatic Regulator - 5 Mpa 1/4 in 3000L/min ITVX2000
- SMC RC Pneumatic Regulator -, NPT 1/8 0.05 MPa ARX
- SMC Type G NPT Pneumatic Regulator -, G 1/2 0.2 MPa VBA
- SMC Type G NPT Pneumatic Regulator -, NPT 1/4 ARX20
- SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS30 Series NPT G 3/8, III B
- EMERSON – AVENTICS QR1-S-MVT Series G 1/8 NPT, G
