SMC Type G Pneumatic Regulator -, 3/8 in 0.2 MPa ITVX2000, Series ITVX2000

Subtotal (1 unit)*

$4,769.79

(exc. GST)

$5,246.77

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$4,769.79

*price indicative

RS Stock No.:
270-2924
Mfr. Part No.:
ITVX2030-31F3N3
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Series

ITVX2000

Outlet Size

3/8 in

Outlet Type

Type G

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Minimum Operating Pressure

0.2MPa

Model Number

Series ITVX2000

COO (Country of Origin):
JP
The SMC electro pneumatic regulator is use for step less control of air pressure in proportion to electrical signal. It has two type of cable connector.

Compact and light weight

High stability

Built-in One-touch fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy