SMC 1/4 in G Pneumatic Regulator - 1 Mpa, IR2020-F02H-A, Rc 1/8 in (2 locations) IR
- RS Stock No.:
- 395-423
- Mfr. Part No.:
- IR2020-F02H-A
- Brand:
- SMC
Subtotal (1 unit)*
$305.16
(exc. GST)
$335.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $305.16 |
*price indicative
- RS Stock No.:
- 395-423
- Mfr. Part No.:
- IR2020-F02H-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in G | |
| Product Type | Pneumatic Regulator | |
| Series | IR | |
| Pressure Gauge Port Size | Rc 1/8 in (2 locations) | |
| Overall Length | 50mm | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 63mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 124mm | |
| Pressure Setting Range | 0.01 → 0.8 MPa | |
| Model Number | IR2020-F02H-A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in G | ||
Product Type Pneumatic Regulator | ||
Series IR | ||
Pressure Gauge Port Size Rc 1/8 in (2 locations) | ||
Overall Length 50mm | ||
Body Material Aluminium | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 63mm | ||
Standards/Approvals RoHS | ||
Overall Height 124mm | ||
Pressure Setting Range 0.01 → 0.8 MPa | ||
Model Number IR2020-F02H-A | ||
- COO (Country of Origin):
- JP
The SMC precision regulator boasts a versatile design that maximises pressure control efficiency across multiple applications. Engineered with the latest in pneumatic technology, this model offers enhanced regulating capabilities, ensuring consistent performance. Sporting a robust construction, it is ideal for various industrial settings where accurate pressure maintenance is crucial. This regulator is tailored to provide excellent flow characteristics while minimising fluctuations in pressure. With its compact design, it easily integrates into existing setups, reducing installation complexity and time. The adaptability of this precision regulator also accommodates a range of pressures, making it suitable for diverse operational needs. Experience the ideal balance between reliability and accuracy for your pneumatic systems.
Enhanced regulator construction for improved durability
Compact size allows for easy integration into existing systems
Supports a wide range of applications in industrial environments
Delivers stable performance with reduced pressure fluctuations
Equipped with dual diaphragm assembly for enhanced sensitivity and control
Cost-effective solution designed to optimise fluid pressure management
Adaptable to specific user requirements with various port sizes available
Related links
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4000L/min IR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4.4L/min IR
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 0.1L/min IR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 0.1L/min IR2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4000L/min IR2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4000L/min IR2000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4.4L/min IR1000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/8 (2 locations) 20L/min IR
