SMC 1/4 in G Pneumatic Regulator - 0.7 Mpa, ARP20K-F02-3, 1/8 in 1.4L/min ARP

Subtotal (1 unit)*

$149.08

(exc. GST)

$163.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.08

*price indicative

RS Stock No.:
398-279
Mfr. Part No.:
ARP20K-F02-3
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Port Size

1/4 in G

Series

ARP

Pressure Gauge Port Size

1/8 in

Overall Length

98mm

Body Material

Aluminium

Maximum Flow Rate

1.4L/min

Maximum Operating Pressure

0.7 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

JIS B 8361, JIS B 8433-1993, IEC 60204-1, ISO 4414, JIS B 8370, ISO 4413, JIS B 9960-1, ISO 10218-1992

Overall Width

40mm

Model Number

ARP20K-F02-3

Pressure Setting Range

0.008 → 0.6 MPa

COO (Country of Origin):
JP
The SMC direct operated precision regulator in a modular style embodies the ideal solution for precise pressure control within pneumatic systems. Engineered for performance, it integrates advanced technologies, ensuring optimal backflow function that enhances safety and reliability. The regulator's innovative design allows for seamless adjustment of pressure settings, providing exceptional adaptability across various applications. Built for durability, it encompasses high-quality materials, making it suitable for demanding environments. The regulator not only offers ease of installation but also integrates effortlessly with existing systems, delivering user-friendly operation. Its versatility ensures it meets the needs of diverse industrial applications while maintaining consistent performance.

Direct operated design ensures real-time pressure adjustments

Modular construction allows for compatibility with various components

Enhanced backflow function releases pressure promptly for safety

Lightweight aluminium body supports ease of handling and installation

Pressure settings can be quickly modified to suit operational demands

Visual indicators assist in easy monitoring of pressure status

Robust construction withstands challenging industrial conditions

Multiple thread types facilitate integration into existing systems

Ergonomically designed knobs provide comfortable adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy