SMC 1/2 in G Pneumatic Regulator - 0.7 Mpa, ARP40-F04, 1/4 in 1.4L/min ARP

Subtotal (1 unit)*

$245.19

(exc. GST)

$269.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.19

*price indicative

RS Stock No.:
395-322
Mfr. Part No.:
ARP40-F04
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Port Size

1/2 in G

Series

ARP

Pressure Gauge Port Size

1/4 in

Overall Length

148mm

Body Material

Aluminium

Maximum Flow Rate

1.4L/min

Maximum Operating Pressure

0.7 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

JIS B 8370, ISO 4413, JIS B 8361, JIS B 8433-1993, ISO 4414, IEC 60204-1, JIS B 9960-1, ISO 10218-1992

Overall Width

70mm

Pressure Setting Range

0.008 → 0.6 MPa

Model Number

ARP40-F04

COO (Country of Origin):
JP
The SMC direct operated precision regulator, with modular style, is designed to effectively manage air pressure in various applications. This versatile unit provides precise control, ensuring that optimal performance is maintained across a range of settings. With an integrated backflow function, it enhances safety mechanisms by allowing for quick and reliable exhaust of residual pressure, making it ideal for use in environments where precision is paramount. The regulator boasts a robust construction, utilising high-quality materials that ensure longevity and reliability. Its compact design allows for easy integration into existing systems, while the user-friendly settings make adjustments straightforward. Whether in industrial landscapes or intricate pneumatic systems, this regulator is engineered to deliver superior performance under pressure, making it a perfect choice for engineers and technicians alike.

Incorporates a backflow function for enhanced safety during operation

Designed for easy installation and integration into existing systems

Constructed from durable materials for extended service life

User-friendly settings facilitate quick adjustments to meet operational needs

Optimised for precise regulation of air pressure in various applications

Robust design ensures reliable performance under varying pressure conditions

Compact form factor aids in efficient use of space in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy