Festo G 1/8 Pneumatic Regulator - 0.15bar to 6bar, 1/8 in, 8bar max. input, 539639

Subtotal (1 unit)*

$1,152.11

(exc. GST)

$1,267.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,152.11

*price indicative

RS Stock No.:
202-2129
Mfr. Part No.:
VPPE-3-1/8-6-010
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/8

Maximum Outlet Pressure

6bar

Minimum Outlet Pressure

0.15bar

Maximum Input Pressure

8bar

Manufacturer Series

VPP

Pressure Gauge Port Size

G 1/8

Port Connection Thread Size

1/8 in

Pressure Gauge Port Thread Size

1/8 in

Typical Flow Rate

850L/min

Integral Check Valve

Yes

Port Connection Thread Standard

G

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+50°C

Overall Length

50mm

Model Number p

539639

Overall Width

50mm

Overall Dimensions

50 x 50 x 114mm

Overall Height

114mm

COO (Country of Origin):
HU

Festo Pneumatic Regulator, G 1/8, 850L/Min Typical Flow Rate - VPPE-3-1/8-6-010


Looking for a reliable pneumatic regulator to carry out simple control tasks? Choose this proportional pressure regulator from Festo's VPP series. It's an electrically actuated three-way valve function regulator that's suitable for block mounting, which helps you build a stable and secure system. You can use it with inlet pressures of up to 8 bar and outlet pressures between 0.15 bar and 6 bar. It has a reliable typical flow rate of 850L/min and is fitted with a standard G 1/8 port connection.

• IP65 (ingress protection) rating means it's protected from condensation and water sprays from any direction
• Compact design makes efficient use of space in your installation
• Wrought-aluminium construction makes it strong and corrosion-resistant
• Nitrile rubber seals guard against leakage

Applications


• Medical product coating
• Mould water cooling
• Thermoforming

What is proportional pressure control?


Proportional pressure control is where a variable electronic signal is used to command a pneumatic pressure control device and create a varying pressure flow.

What process variables can be controlled with a proportional pressure regulator?


Proportional pressure regulators can be used to control variables including rotational speed, position, temperature and level.

Related links