Festo 1/4 in G Air Regulator - 14 bar, 8190239 1800L/min MS4

Subtotal (1 unit)*

$332.55

(exc. GST)

$365.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$332.55

*price indicative

RS Stock No.:
344-416
Mfr. Part No.:
MS4-LR-1/4-D6-RG-E11
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/4 in G

Product Type

Air Regulator

Series

MS4

Body Material

Aluminium

Maximum Flow Rate

1800L/min

Maximum Operating Pressure

14 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), RoHS

Model Number

8190239

COO (Country of Origin):
HU
The Festo pressure regulator is engineered to ensure precise control in pneumatic systems, delivering exceptional reliability and performance. The MS series model features a directly actuated diaphragm regulator that maintains consistent output pressure across a range of conditions. Designed for versatility, it supports various mounting positions and integrates a rotary knob with a lock for user-friendly adjustments. Suitable for both lubricated and non-lubricated applications, it effectively manages media temperatures while functioning seamlessly in moderate corrosion environments. With a maximum standard flow rate of 1800 l/min, this regulator stands out as a robust solution for both industrial and food-related applications.

Rotary knob actuation allows for easy and secure adjustments

Built to accommodate both in-line and front panel mounting options

Incorporates a secondary venting design to enhance safety

Engineered with a robust die-cast aluminum sub-base for durability

Offers compatibility with a wide range of operating mediums including compressed air and inert gases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy