Festo 1/4 in G Air Regulator - 12 bar, 8196141, 1/8 in G, G LRP
- RS Stock No.:
- 341-883
- Mfr. Part No.:
- LRP-1/4-2.5-F1A
- Brand:
- Festo
Subtotal (1 unit)*
$731.60
(exc. GST)
$804.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $731.60 |
*price indicative
- RS Stock No.:
- 341-883
- Mfr. Part No.:
- LRP-1/4-2.5-F1A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Air Regulator | |
| Connection Thread Standard | G | |
| Series | LRP | |
| Pressure Gauge Port Size | 1/8 in G | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 12 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8196141 | |
| Pressure Setting Range | 0.05 → 2.5 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Air Regulator | ||
Connection Thread Standard G | ||
Series LRP | ||
Pressure Gauge Port Size 1/8 in G | ||
Body Material Aluminium | ||
Maximum Operating Pressure 12 bar | ||
Pressure Gauge Port Thread Standard G | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8196141 | ||
Pressure Setting Range 0.05 → 2.5 bar | ||
- COO (Country of Origin):
- HU
The Festo Precision pressure regulator is engineered to deliver consistent output pressure while managing a range of operating conditions. Designed as a piloted diaphragm control valve, it effectively ensures reliable performance in demanding applications. With its rotary knob actuator for easy adjustment and an optional mounting position, this regulator blends versatility with high functionality. The unit is specifically tailored for performance with compressed air and inert gases, making it an ideal choice for various industrial settings. Featuring robust materials that meet RoHS compliance, it is crafted to withstand moderate corrosion, ensuring durability and longevity in service.
Designed with secondary venting for safer operation
Corrosion resistance class 2 ensures durability under moderate stress
Configured for both analogue pressure gauges and digital displays
Manufactured from RoHS-compliant materials for environmental integrity
Related links
- Festo 1/4 in G Regulator - 12 bar 1/8 in G, G LRP
- Festo 1/4 in G Regulator - 12 bar 1/8 in G, G LRP
- EMERSON – ASCO 1/4 in G Pneumatic Regulator - 12 bar G 105
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000 L/min NPT, G AS1-RGS
- EMERSON – AVENTICS 1 in Regulator - 12 bar 1/4 in G 380 L/min Rc, NPT PR2-RGP
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 5000 L/min NPT, G MU1-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000 L/min NPT, Rc AS1-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000 L/min NPT, Rc AS1-RGS
