Festo 1/4 in G Air Regulator - 12 bar, 8196140, 1/8 in G, G LRP
- RS Stock No.:
- 341-829
- Mfr. Part No.:
- LRP-1/4-0.7-F1A
- Brand:
- Festo
Subtotal (1 unit)*
$730.74
(exc. GST)
$803.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $730.74 |
*price indicative
- RS Stock No.:
- 341-829
- Mfr. Part No.:
- LRP-1/4-0.7-F1A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Air Regulator | |
| Connection Thread Standard | G | |
| Series | LRP | |
| Pressure Gauge Port Size | 1/8 in G | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 12 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Standards/Approvals | RoHS-compliant | |
| Pressure Setting Range | 0.05 → 0.7 bar | |
| Model Number | 8196140 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Air Regulator | ||
Connection Thread Standard G | ||
Series LRP | ||
Pressure Gauge Port Size 1/8 in G | ||
Body Material Aluminium | ||
Maximum Operating Pressure 12 bar | ||
Pressure Gauge Port Thread Standard G | ||
Standards/Approvals RoHS-compliant | ||
Pressure Setting Range 0.05 → 0.7 bar | ||
Model Number 8196140 | ||
- COO (Country of Origin):
- HU
The Festo Precision pressure regulator represents the pinnacle of control for pneumatic applications, ensuring consistent output pressure with unmatched reliability. Engineered with a piloted diaphragm control valve, this device excels in maintaining a constant pressure, even under varying inlet conditions. Its equipped with a rotary knob actuator that features a distinct detent, allowing precise adjustments with ease. Ideal for environments demanding meticulous air management, this regulator guarantees optimal performance and longevity, even when lubricated operation is not permitted.
Offers secondary venting to enhance safety and flexibility
Designed for easy front panel or in-line mounting configurations
Corrosion resistance class of CRC 2 ensures durability in moderate stress environments
RoHS-compliant materials highlight environmental consciousness in design
Suitable for handling compressed air and inert gases, ensuring versatility
Related links
- Festo 1/4 in G Regulator - 12 bar 1/8 in G, G LRP
- Festo 1/4 in G Regulator - 12 bar 1/8 in G, G LRP
- EMERSON – ASCO 1/4 in G Pneumatic Regulator - 12 bar G 105
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000 L/min NPT, G AS1-RGS
- EMERSON – AVENTICS 1 in Regulator - 12 bar 1/4 in G 380 L/min Rc, NPT PR2-RGP
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 5000 L/min NPT, G MU1-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000 L/min NPT, Rc AS1-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000 L/min NPT, Rc AS1-RGS
