EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar, R412014629, 1/4 in G 1000L/min, G, NPT, Rc AS1-RGS

Subtotal (1 unit)*

$134.87

(exc. GST)

$148.36

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$134.87

*price indicative

RS Stock No.:
299-277
Mfr. Part No.:
R412014629
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Port Size

G 1/4

Product Type

Air Regulator

Connection Thread Standard

G, NPT, Rc

Series

AS1-RGS

Pressure Gauge Port Size

1/4 in G

Maximum Flow Rate

1000L/min

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

ATEX and CUTR, RoHS Status: Exempt

Pressure Setting Range

-0.5 bar → 12 bar

Model Number

R412014629

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Pressure regulator, Series AS1-RGS is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.

Regulation range Minimum 0.5 bar

Regulation range Maximum 10 bar

Working pressure Minimum 0.5 bar

Working pressure max 12 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy