EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar, R412006574, 1/4 in G 5000L/min, Rc, NPT, G MU1-RGS

Subtotal (1 unit)*

$747.46

(exc. GST)

$822.21

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$747.46

*price indicative

RS Stock No.:
299-425
Mfr. Part No.:
R412006574
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Port Size

G 1/4

Product Type

Air Regulator

Connection Thread Standard

Rc, NPT, G

Series

MU1-RGS

Pressure Gauge Port Size

1/4 in G

Maximum Flow Rate

5000L/min

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

ATEX and CUTR

Pressure Setting Range

-0.5 bar → 12 bar

Model Number

R412006574

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Pressure Regulator Series MU1-RGS features G1 port connections with a nominal flow of 5000 l/min designed for use in air preparation systems.

Minimum regulation range 0.5 bar

Maximum regulation range 10 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy