Festo 1/4 in G Air Regulator - 12 bar, 8196142, 1/8 in G, G LRP

Subtotal (1 unit)*

$731.60

(exc. GST)

$804.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$731.60

*price indicative

RS Stock No.:
344-109
Mfr. Part No.:
LRP-1/4-10-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Air Regulator

Port Size

1/4 in G

Connection Thread Standard

G

Series

LRP

Pressure Gauge Port Size

1/8 in G

Body Material

Aluminium

Maximum Operating Pressure

12 bar

Pressure Gauge Port Thread Standard

G

Standards/Approvals

RoHS-compliant

Pressure Setting Range

0.1 → 10 bar

Model Number

8196142

COO (Country of Origin):
HU
The Festo Precision pressure regulator is engineered to deliver consistent output pressure while providing exceptional control and reliability across various industrial applications. With its robust piloted diaphragm control valve design, it ensures that the desired pressure is maintained under varying conditions. The device features an actuator lock for easy adjustment, making it suitable for both front panel mounting and in line installation. Its dual pressure connection ports enhance versatility, while the compact build ensures that it fits seamlessly into existing systems. With capabilities to handle pressure ranges from 0.1 MPa to 1.2 MPa and a nominal flow rate of 2300 l/min, this regulator is perfect for demanding environments where performance is critical.

Rotary knob with detent for easy and precise adjustment

Optional mounting configurations to suit various installations

Specification compliance for hazardous environments ensures safety

Designed for lubricated air operations enhancing reliability

RoHS compliant components to support environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy