Festo 1/8 in G Air Regulator - 10 bar, 563993 1000L/min MS4
- RS Stock No.:
- 341-846
- Mfr. Part No.:
- MS4-LR-1/8-D7-VS-DM1
- Brand:
- Festo
Subtotal (1 unit)*
$170.14
(exc. GST)
$187.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $170.14 |
*price indicative
- RS Stock No.:
- 341-846
- Mfr. Part No.:
- MS4-LR-1/8-D7-VS-DM1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/8 in G | |
| Product Type | Air Regulator | |
| Series | MS4 | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | |
| Model Number | 563993 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/8 in G | ||
Product Type Air Regulator | ||
Series MS4 | ||
Body Material Aluminium | ||
Maximum Flow Rate 1000L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | ||
Model Number 563993 | ||
- COO (Country of Origin):
- HU
The Festo Pressure regulator is designed to deliver precision and reliability in pneumatic applications. Its directly actuated diaphragm design ensures that output pressure remains constant, allowing for seamless operation in various conditions. With an impressive regulation range and versatile mounting options, this device stands out as a robust solution for controlling air pressure effectively. The rotary knob with a detent provides user-friendly operation, while the inclusion of secondary venting and return flow functions underscores its advanced capabilities. Constructed from high-quality materials, this regulator is not only durable but also compliant with stringent industry standards, making it suitable for both industrial and food-grade environments.
Secondary venting enhances safety during operations
Return flow function maintains system efficiency
Large nominal flow rate facilitates high-performance usage
Suitable for lubricated operation, ensuring versatile use
Related links
- Festo 1/8 in G Regulator - 14 bar, MS4-LR-1/8-D7 1000 L/min MS4
- Festo 1/4 in G Regulator - 14 bar, MS4-LR-1/4-D5-VS-DM1 2100 L/min MS4
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/8 in G Regulator - 14 bar, MS4-LR-1/8-D5-VS-OS 1200 L/min MS4
- Festo 1/4 in G Regulator - 10 bar, MS4-LR-1/4-D6-A8-F1A-B 1800 L/min MS4
- Festo 1/4 in G Regulator - 10 bar, MS4-LR-1/4-D6-AG-BAR-F1A-B 1800 L/min MS4
- Festo 1/4 in G Regulator - 10 bar, MS4-LR-1/4-D6-AG-MPA-F1A-B 1800 L/min MS4
- Festo 1/8 in G Regulator - 14 bar G MS
