EMERSON – AVENTICS 0.375 in Air Regulator - 16 bar, R412007109, 3/8 in G 4300L/min AS3-RGS
- RS Stock No.:
- 299-355
- Mfr. Part No.:
- R412007109
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$261.13
(exc. GST)
$287.24
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $261.13 |
*price indicative
- RS Stock No.:
- 299-355
- Mfr. Part No.:
- R412007109
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Air Regulator | |
| Port Size | 0.375 in | |
| Series | AS3-RGS | |
| Pressure Gauge Port Size | 3/8 in G | |
| Maximum Flow Rate | 4300L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ATEX certification, Standard ISO 13849, RoHS Status: Exempt | |
| Model Number | R412007109 | |
| Pressure Setting Range | 0.5 bar → 10 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Air Regulator | ||
Port Size 0.375 in | ||
Series AS3-RGS | ||
Pressure Gauge Port Size 3/8 in G | ||
Maximum Flow Rate 4300L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ATEX certification, Standard ISO 13849, RoHS Status: Exempt | ||
Model Number R412007109 | ||
Pressure Setting Range 0.5 bar → 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure regulator, Series AS3-RGS is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Minimum regulation range 0.5 bar
Maximum regulation range 10 bar
Minimum working pressure 0.5 bar
Maximum working pressure 16 bar
Related links
- EMERSON – AVENTICS 0.375 in Regulator - 16 bar 3/8 in G 4300 L/min AS3-RGS
- EMERSON – AVENTICS 0.375 in Regulator - 16 bar 3/8 in G 4300 L/min AS3-RGS
- EMERSON – AVENTICS 1/2 in G Regulator - 16 bar, R412007122 4000 L/min AS3-RGS
- EMERSON – AVENTICS 0.375 in Regulator - 16 bar 1/4 in G 2700 L/min Rc, G AS2-RGS
- EMERSON – AVENTICS 0.375 in Regulator - 16 bar 1/4 in G 2700 L/min G, Rc AS2-RGS
- EMERSON – AVENTICS 0.375 in Regulator - 16 bar 1/4 in G 2700 L/min Rc, G AS2-RGS
- EMERSON – AVENTICS 0.375 in Regulator - 16 bar 1/4 in G 2700 L/min G, Rc AS2-RGS
- EMERSON – AVENTICS 0.375 in Regulator - 16 bar 1/4 in G 2700 L/min G, NPT AS2-RGP
