EMERSON – AVENTICS 0.375 in Air Regulator - 16 bar, R412006117, 1/4 in G 2700L/min, NPT, G, Rc AS2-RGS
- RS Stock No.:
- 299-302
- Mfr. Part No.:
- R412006117
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$196.17
(exc. GST)
$215.79
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $196.17 |
*price indicative
- RS Stock No.:
- 299-302
- Mfr. Part No.:
- R412006117
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Air Regulator | |
| Port Size | 0.375 in | |
| Connection Thread Standard | NPT, G, Rc | |
| Series | AS2-RGS | |
| Pressure Gauge Port Size | 1/4 in G | |
| Maximum Flow Rate | 2700L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 14743, ATEX and CUTR, RoHS Status: Exempt | |
| Pressure Setting Range | 0.2 bar-16 bar | |
| Model Number | R412006117 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Air Regulator | ||
Port Size 0.375 in | ||
Connection Thread Standard NPT, G, Rc | ||
Series AS2-RGS | ||
Pressure Gauge Port Size 1/4 in G | ||
Maximum Flow Rate 2700L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 14743, ATEX and CUTR, RoHS Status: Exempt | ||
Pressure Setting Range 0.2 bar-16 bar | ||
Model Number R412006117 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure regulator, Series AS2-RGS is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Minimum regulation range 0.2 bar
Maximum regulation range 4 bar
Minimum working pressure 0.2 bar
Maximum working pressure 16 bar
Related links
- EMERSON – AVENTICS 0.375 in Regulator - 16 bar 1/4 in G 2700 L/min G, Rc AS2-RGS
- EMERSON – AVENTICS 0.375 in Regulator - 16 bar 1/4 in G 2700 L/min Rc, G AS2-RGS
- EMERSON – AVENTICS 0.375 in Regulator - 16 bar 1/4 in G 2700 L/min Rc, G AS2-RGS
- EMERSON – AVENTICS 3/8 in G Regulator - 16 bar 1/4 in G 2700 L/min Rc, G AS2-RGS
- EMERSON – AVENTICS 3/8 in G Regulator - 10 bar 1/4 in G 2700 L/min NPT, Rc AS2-RGS
- EMERSON – AVENTICS 1/4 in G Regulator - 8 bar 1/4 in G 2200 L/min G, Rc AS2-RGS-G014-GAN-080-DS
- EMERSON – AVENTICS 3/8 in G Regulator - 10 bar 1/4 in G 2700 L/min NPT, Rc AS2-RGS-G038-GAN-100-DS
- EMERSON – AVENTICS 3/8 in G Regulator - 8 bar 1/4 in G 2700 L/min Rc, G AS2-RGS-G038-GAN-080-DS
