EMERSON – AVENTICS 0.375 in Air Regulator - 16 bar, R412007106, 3/8 in G 4300L/min AS3-RGS
- RS Stock No.:
- 299-352
- Mfr. Part No.:
- R412007106
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$244.61
(exc. GST)
$269.07
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $244.61 |
*price indicative
- RS Stock No.:
- 299-352
- Mfr. Part No.:
- R412007106
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | 0.375 in | |
| Product Type | Air Regulator | |
| Series | AS3-RGS | |
| Pressure Gauge Port Size | 3/8 in G | |
| Maximum Flow Rate | 4300L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | Standard ISO 13849, RoHS Status: Exempt, ATEX certification | |
| Model Number | R412007106 | |
| Pressure Setting Range | -0.5 bar → 16 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size 0.375 in | ||
Product Type Air Regulator | ||
Series AS3-RGS | ||
Pressure Gauge Port Size 3/8 in G | ||
Maximum Flow Rate 4300L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals Standard ISO 13849, RoHS Status: Exempt, ATEX certification | ||
Model Number R412007106 | ||
Pressure Setting Range -0.5 bar → 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure regulator, Series AS3-RGS is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Minimum regulation range 0.5 bar
Maximum regulation range 8 bar
Minimum working pressure 0.5 bar
Maximum working pressure 16 bar
Related links
- EMERSON – AVENTICS 0.375 in Regulator - 16 bar 3/8 in G 4300 L/min AS3-RGS
- EMERSON – AVENTICS 0.375 in Regulator - 16 bar 3/8 in G 4300 L/min AS3-RGS
- EMERSON – AVENTICS 1/2 in G Regulator - 16 bar, R412007122 4000 L/min AS3-RGS
- EMERSON – AVENTICS 1/2 in G Regulator - 4 bar, R412007117 5000 L/min AS3-RGS
- EMERSON – AVENTICS 1/2 in G Regulator - 8 bar, R412007133 5200 L/min AS3-RGS-G012-GAN-080-DS
- EMERSON – AVENTICS 1/2 in G Regulator - 10 bar, R412007134 5200 L/min AS3-RGS-G012-GAN-100-DS
- EMERSON – AVENTICS 1/2 in G Regulator - 2 bar, R412007114 4600 L/min AS3-RGS
- EMERSON – AVENTICS 1/2 in G Regulator - 10 bar, R412007120 5200 L/min AS3-RGS
