EMERSON – AVENTICS 1/2 in G Air Regulator - 16 bar, R412007122 4000L/min AS3-RGS
- RS Stock No.:
- 315-952
- Mfr. Part No.:
- R412007122
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$223.71
(exc. GST)
$246.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.71 |
*price indicative
- RS Stock No.:
- 315-952
- Mfr. Part No.:
- R412007122
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | 1/2 in G | |
| Product Type | Air Regulator | |
| Series | AS3-RGS | |
| Maximum Flow Rate | 4000L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 13849, 2006/42/CE | |
| Model Number | R412007122 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size 1/2 in G | ||
Product Type Air Regulator | ||
Series AS3-RGS | ||
Maximum Flow Rate 4000L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 13849, 2006/42/CE | ||
Model Number R412007122 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure regulator from AS3 Series is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The AS3 Series guarantees reliability, safety and efficiency with a simplified assembly and maintenance efforts.
Compact dimensions save space
Reduced energy consumption
Reliable and safe due to dedicated safety components
Simple assembly and low maintenance efforts
Related links
- EMERSON – AVENTICS 0.375 in Regulator - 16 bar 3/8 in G 4300 L/min AS3-RGS
- EMERSON – AVENTICS 0.375 in Regulator - 16 bar 3/8 in G 4300 L/min AS3-RGS
- EMERSON – AVENTICS 0.375 in Regulator - 16 bar 3/8 in G 4300 L/min AS3-RGS
- EMERSON – AVENTICS 1/2 in G Regulator - 4 bar, R412007117 5000 L/min AS3-RGS
- EMERSON – AVENTICS 1/2 in G Regulator - 8 bar, R412007133 5200 L/min AS3-RGS-G012-GAN-080-DS
- EMERSON – AVENTICS 1/2 in G Regulator - 10 bar, R412007134 5200 L/min AS3-RGS-G012-GAN-100-DS
- EMERSON – AVENTICS 1/2 in G Regulator - 2 bar, R412007114 4600 L/min AS3-RGS
- EMERSON – AVENTICS 1/2 in G Regulator - 10 bar, R412007120 5200 L/min AS3-RGS
