EMERSON – AVENTICS 0.375 in Air Regulator - 16 bar, R412006116, 1/4 in G 2700L/min, NPT, G, Rc AS2-RGS
- RS Stock No.:
- 299-300
- Mfr. Part No.:
- R412006116
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$153.79
(exc. GST)
$169.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.79 |
*price indicative
- RS Stock No.:
- 299-300
- Mfr. Part No.:
- R412006116
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | 0.375 in | |
| Product Type | Air Regulator | |
| Connection Thread Standard | NPT, G, Rc | |
| Series | AS2-RGS | |
| Pressure Gauge Port Size | 1/4 in G | |
| Maximum Flow Rate | 2700L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS Status: Exempt, ATEX and CUTR, ISO 14743 | |
| Pressure Setting Range | 0.2 bar-16 bar | |
| Model Number | R412006116 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size 0.375 in | ||
Product Type Air Regulator | ||
Connection Thread Standard NPT, G, Rc | ||
Series AS2-RGS | ||
Pressure Gauge Port Size 1/4 in G | ||
Maximum Flow Rate 2700L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS Status: Exempt, ATEX and CUTR, ISO 14743 | ||
Pressure Setting Range 0.2 bar-16 bar | ||
Model Number R412006116 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure regulator, Series AS2-RGS is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Minimum regulation range 0.2 bar
Maximum regulation range 4 bar
Minimum working pressure 0.2 bar
Maximum working pressure 16 bar
- RS Stock No. 0299302
- Mfr. Part No. R412006117
Each
$196.17
- RS Stock No. 0299206
- Mfr. Part No. R412010259
Each
$436.45
- RS Stock No. 0315915
- Mfr. Part No. R412006107
Each
$202.42
- RS Stock No. 0299303
- Mfr. Part No. R412006118
Each
$163.51
Related links
- EMERSON – AVENTICS 0.375 in Regulator - 16 bar 1/4 in G 2700 L/min G, Rc AS2-RGS
- EMERSON – AVENTICS 0.375 in Regulator - 16 bar 1/4 in G 2700 L/min Rc, G AS2-RGS
- EMERSON – AVENTICS 3/8 in G Regulator - 16 bar 1/4 in G 2700 L/min Rc, G AS2-RGS
- EMERSON – AVENTICS 0.375 in Regulator - 16 bar 1/4 in G 2700 L/min Rc, G AS2-RGS
- EMERSON – AVENTICS 1/4 in G Regulator - 8 bar 1/4 in G 2200 L/min G, Rc AS2-RGS-G014-GAN-080-DS
- EMERSON – AVENTICS 3/8 in G Regulator - 10 bar 1/4 in G 2700 L/min NPT, Rc AS2-RGS
- EMERSON – AVENTICS 3/8 in G Regulator - 8 bar 1/4 in G 2700 L/min Rc, G AS2-RGS-G038-GAN-080-DS
- EMERSON – AVENTICS 0.25 in Regulator - 16 bar 1/4 in G 2200 L/min G, Rc AS2-RGP












