EMERSON – AVENTICS Pneumatic Regulator -, G 1/4 0.5 bar MU1-RGS, 821302429
- RS Stock No.:
- 299-192
- Mfr. Part No.:
- 0821302429
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$80.04
(exc. GST)
$88.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.04 |
*price indicative
- RS Stock No.:
- 299-192
- Mfr. Part No.:
- 0821302429
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pneumatic Regulator | |
| Series | MU1-RGS | |
| Outlet Size | G 1/4 | |
| Material | Die Cast Zinc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.5bar | |
| Model Number | 821302429 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pneumatic Regulator | ||
Series MU1-RGS | ||
Outlet Size G 1/4 | ||
Material Die Cast Zinc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.5bar | ||
Model Number 821302429 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure regulator Series MU1 components are ideal for applications in harsh environments. They feature large thread connections to ensure a high compressed air flow rate and provide reliable filtration, regulation, and lubrication.
Regulation range Minimum 0.1 bar
Regulation range Maximum 3.5 bar
Working pressure Minimum 0.5 bar
Working pressure max 25 bar
Related links
- EMERSON – AVENTICS Regulator - 821302445
- EMERSON – AVENTICS Regulator - 821302449
- EMERSON – AVENTICS Regulator - 821302448
- EMERSON – AVENTICS Regulator - 821302026
- EMERSON – AVENTICS Regulator - 821302426
- EMERSON – AVENTICS Regulator - 821302425
- EMERSON – AVENTICS Regulator - 821302427
- EMERSON – AVENTICS Regulator - 821302031
