Teng Tools 17-Piece Polystyrene Tool Set
- RS Stock No.:
- 838-228
- Mfr. Part No.:
- TTTD17
- Brand:
- Teng Tools
Subtotal (1 unit)*
$258.60
(exc. GST)
$284.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.60 |
*price indicative
- RS Stock No.:
- 838-228
- Mfr. Part No.:
- TTTD17
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Number of Pieces | 17 | |
| Thread Standard | Metric | |
| Set Contents | Tap M8 x 1 | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Number of Pieces 17 | ||
Thread Standard Metric | ||
Set Contents Tap M8 x 1 | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
The Teng Tools tap and die set is a comprehensive 17-piece collection designed for repairing damaged threads ranging from M3 to M12, featuring both tap and die holders.
Includes tap and die holders for ease of use
Thread gauge assists in identifying thread pitch accurately
Organised in a tool tray module size 1 for efficient storage
Constructed with Durable materials for extended tool life
Country of origin is Taiwan, ensuring quality craftsmanship
Contains 17 pieces, catering to various threading needs
Related links
- Teng Tools 34-Piece Polystyrene Tool Set M3 - M12 Dies
- Teng Tools 17-Piece 3/4 in 6 Point Tool Set
- Teng Tools 17-Piece Plier Set
- Teng Tools 17-Piece 1″ 6 Point Socket Set
- Teng Tools 17-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 17-Piece 1/2 in Bit Socket Set
- Teng Tools 17-Piece Spanner Set, 3 VDE/1000V Approved
- Teng Tools 17-Piece 1/2 in Bi-Hexagonal Socket Set
