EMERSON – AVENTICS Pneumatic Regulator -, G 1/2 0.5 bar MU1-RGS, 821302026
- RS Stock No.:
- 299-182
- Mfr. Part No.:
- 0821302026
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$751.37
(exc. GST)
$826.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $751.37 |
*price indicative
- RS Stock No.:
- 299-182
- Mfr. Part No.:
- 0821302026
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pneumatic Regulator | |
| Series | MU1-RGS | |
| Outlet Size | G 1/2 | |
| Maximum Operating Pressure | 13 bar | |
| Material | Die Cast Aluminium | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.5bar | |
| Model Number | 821302026 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pneumatic Regulator | ||
Series MU1-RGS | ||
Outlet Size G 1/2 | ||
Maximum Operating Pressure 13 bar | ||
Material Die Cast Aluminium | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.5bar | ||
Model Number 821302026 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Emerson MU1-RGS Series Regulator, G1/2 Outlet Size, 0.5 to 13 bar Operating Pressure - 0821302026
This regulator controls downstream pressure for industrial gas and fluid systems. It is manufactured from die-cast aluminium to offer resistance to environmental wear and is designed for continuous operation up to 80°C. The unit accepts a G1/2 outlet connection and functions across a broad pressure range suitable for both low- and higher-pressure process requirements.
Features and Benefits:
• Die-cast aluminium construction provides corrosion-resistant durability
• Operates between 0.5 bar and 13 bar for versatile pressure control
• Rated for a maximum temperature of 80°C to withstand heated environments
• G1/2 outlet enables common threaded connection compatibility
• Heavy-duty design supports industrial system integration
• Operates between 0.5 bar and 13 bar for versatile pressure control
• Rated for a maximum temperature of 80°C to withstand heated environments
• G1/2 outlet enables common threaded connection compatibility
• Heavy-duty design supports industrial system integration
Applications
• Suitable for pressure regulation in industrial gas installations
• Used with process lines requiring low starting pressure control
• Ideal for systems needing temperature-tolerant pressure components
• Can be used for plant equipment with G1/2 threaded interfaces
• Used for maintenance replacements in medium-pressure networks
• Used with process lines requiring low starting pressure control
• Ideal for systems needing temperature-tolerant pressure components
• Can be used for plant equipment with G1/2 threaded interfaces
• Used for maintenance replacements in medium-pressure networks
What is the minimum inlet pressure required for reliable regulation?
The device begins regulating from 0.5 bar minimum to maintain the downstream setpoint.
What maximum pressure can the unit safely endure in service?
It is designed to operate at pressures up to 13 bar without exceeding its rating.
How high can the surrounding temperature be during continuous operation?
Continuous use is specified up to a maximum operating temperature of 80°C.
What material is the body MADE from and what advantage does this provide?
The body is formed from die-cast aluminium which offers resistance to corrosion and environmental exposure.
Related links
- EMERSON – AVENTICS Regulator - 821302426
- EMERSON – AVENTICS Regulator - 821302429
- EMERSON – AVENTICS Regulator - 821302445
- EMERSON – AVENTICS Regulator - 821302449
- EMERSON – AVENTICS Regulator - 821302425
- EMERSON – AVENTICS Regulator - 821302427
- EMERSON – AVENTICS Regulator - 821302448
- EMERSON – AVENTICS Regulator - 821302031
