EMERSON – AVENTICS Pneumatic Regulator -, G 1/8 0.5 bar MU1-RGS, 821302427

Subtotal (1 unit)*

$74.86

(exc. GST)

$82.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.86

*price indicative

RS Stock No.:
299-191
Mfr. Part No.:
0821302427
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Pneumatic Regulator

Series

MU1-RGS

Outlet Size

G 1/8

Material

Die Cast Zinc

Maximum Operating Temperature

60°C

Standards/Approvals

No

Minimum Operating Pressure

0.5bar

Model Number

821302427

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Pressure regulator Series MU1 components are ideal for applications in harsh environments. They feature large thread connections to ensure a high compressed air flow rate and provide reliable filtration, regulation, and lubrication.

Regulation range Minimum 0.4 bar

Regulation range Maximum 10 bar

Working pressure Minimum 0.5 bar

Working pressure max 25 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy