SMC Pneumatic Quick Connect Coupling Rc 6mm
- RS Stock No.:
- 235-3166
- Mfr. Part No.:
- KK2S-06H
- Brand:
- SMC
Subtotal (1 unit)*
$22.58
(exc. GST)
$24.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.58 |
*price indicative
- RS Stock No.:
- 235-3166
- Mfr. Part No.:
- KK2S-06H
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | Rc | |
| Hose Barb Connection | 6 mm | |
| Maximum Operating Pressure | 1.5 MPa | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | 5 °C | |
| Series | KK | |
| Standards/Approvals | RoHS | |
| Thread Size | 3/4 in | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard Rc | ||
Hose Barb Connection 6 mm | ||
Maximum Operating Pressure 1.5 MPa | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature 5 °C | ||
Series KK | ||
Standards/Approvals RoHS | ||
Thread Size 3/4 in | ||
- COO (Country of Origin):
- JP
The SMC series KK2S S coupler for general purpose with Plug. Applicable tubing from Ø 3.2 to Ø 16.Thread, sizes is M, R, Rc, from M5 to 3/4 and fluid temperature is -5 to 60 °C, one-touch fitting type standardized with sleeve lock mechanism (Except KK2).
Straight Type with One-touch Fitting
Body size M5, 1/8, 1/4, 1/2.
Applicable Tubing O.D. ø3.2, ø4, ø6, ø8, ø10, ø12, ø16
Related links
- SMC Nickel Plated Brass Pneumatic Quick Connect Coupling Rc 6mm
- SMC Stainless Steel Pneumatic Quick Connect Coupling, 6mm
- SMC Stainless Steel M5 Male Metric 6mm Straight Plug
- SMC Pneumatic Quick Connect Coupling Rc 4mm
- SMC Pneumatic Quick Connect Coupling, Rc 1/4 in Male 0.25in Male
- SMC Brass Pneumatic Quick Connect Coupling, Tube Male 6mm
- SMC Nickel Plated Brass Pneumatic Quick Connect Coupling Rc 4mm
- SMC Stainless Steel Pneumatic Quick Connect Coupling, Rc 3/8 in Female 0.38in Female
