SMC 304 Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Female Rc
- RS Stock No.:
- 237-3480
- Mfr. Part No.:
- KKA4S-02F-1
- Brand:
- SMC
Subtotal (1 unit)*
$154.04
(exc. GST)
$169.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.04 |
*price indicative
- RS Stock No.:
- 237-3480
- Mfr. Part No.:
- KKA4S-02F-1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | Rc | |
| Thread Size | 1/4 in | |
| Material | 304 Stainless Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard Rc | ||
Thread Size 1/4 in | ||
Material 304 Stainless Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC KKA series has slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. It is non-greased.
Seal material FKM
Fluid is water, air
- RS Stock No. 7213859
- Mfr. Part No. KK130S-02F
1 Bag of 5
$116.67
- RS Stock No. 0498230
- Mfr. Part No. 103155102
Each
$14.89
- RS Stock No. 0562349
- Mfr. Part No. 5350 1/4
Each
$3.64
- RS Stock No. 0562350
- Mfr. Part No. 5380 1/4
Each
$10.22
Related links
- SMC 304 Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in Female Rc Plug Socket
- SMC Stainless Steel Pneumatic Quick Connect Coupling, Rc 1/4 Female Female Rc Straight Fitting
- SMC Stainless Steel Pneumatic Quick Connect Coupling Female Rc
- SMC 304 Stainless Steel Rc 3/8 Female Rc Female Threaded Quick Coupler
- SMC 304 Stainless Steel Pneumatic Quick Connect Coupling Female R
- SMC Structural Steel Pneumatic Quick Connect Coupling, 1/4 in Female Rc
- SMC Structural Steel Pneumatic Quick Connect Coupling Female Rc
- Legris 304 Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female









