RS PRO Brass, Steel Pneumatic Quick Connect Coupling, Female, Male 8mm Single Shut Off (One Side Is with Valve)

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$40.88

(exc. GST)

$44.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 86 unit(s) shipping from 16 November 2026
  • Plus 50 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$40.88
5 +$33.66

*price indicative

RS Stock No.:
667-1891
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Series

23

Sub Type

Single Shut Off (One Side Is with Valve)

Hose Barb Connection

8mm

Material

Brass, Steel

Thread Gender

Female, Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Finish

Nickel Plated

Standards/Approvals

CEJN 310, Forster, Hansen 3000, ISO 6150 B, Parker Legris 1/4, Rectus 23, TST 024 Atlas Copco QIC 08, US MIL 4109 1/4

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling Brass 8 mm Hose Barb


Attach hoses, as well as tubes and pipes, securely with a simple push using these 8 mm hose barb couplers from RS PRO. They're typically used in industrial applications where high flow and minimal pressure loss are essential, including chemistry lab equipment and dental tools.

This male pneumatic quick connect coupling makes a quick join with a single shut-off. It's made from nickel-plated brass that protects against corrosion. The nitrile rubber seal provides a barrier against liquids such as water, oil and gasoline. It has a maximum operating pressure of 35 bar.

This coupler is compliant with a wide range of standard connectors, including CEJN 310, Forster and Hansen 3000 (see the full list below). Part of the quality RS PRO range, it's been stringently tested for safety and durability.

Features and Benefits


• Pneumatic quick connect coupling

• Hose barb connection of 8 mm

• Manufacturer Series 23

• Male coupling and male thread

• Tested to work at temperatures between -20°C and +100°C

• Maximum operating pressure of 35 bar

• Nitrile rubber seal protects against contamination

• Made from brass with nickel plating

• Connection compliant with CEJN 310, Forster, Hansen 3000, ISO 6150 B, Parker Legris 1/4, Rectus 23, TST 024 Atlas Copco QIC 08 and US MIL 4109 1/4 standards for safety and quality

• RoHS compliant for restricted hazardous substances

• Meets Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy