RS PRO Steel Pneumatic Quick Connect Coupling, Female, Male 6mm Quick Connect Coupling Plug
- RS Stock No.:
- 667-1706
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$26.50
(exc. GST)
$29.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 25 | $5.30 | $26.50 |
| 30 - 145 | $5.154 | $25.77 |
| 150 + | $4.242 | $21.21 |
*price indicative
- RS Stock No.:
- 667-1706
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 17 | |
| Sub Type | Quick Connect Coupling Plug | |
| Hose Barb Connection | 6mm | |
| Material | Steel | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Rectus 17, Schrader NW5 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 17 | ||
Sub Type Quick Connect Coupling Plug | ||
Hose Barb Connection 6mm | ||
Material Steel | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Rectus 17, Schrader NW5 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
Series 17 Connectors
Series 17 Connectors
Industrial pattern connectors, suitable for all general purpose industrial air line applications. Maximum operating pressure is 35 bar and operating temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Schrader Standard Series and Rectus Series 17.
- RS Stock No. 6671954
Each (In a Pack of 5)
$9.448
Each (In a Pack of 5)
$6.282
- RS Stock No. 6671715
Each (In a Pack of 5)
$5.372
- RS Stock No. 6671677
Each
$45.32
Related links
- RS PRO Steel Pneumatic Quick Connect Coupling Male 8mm Quick Connect Coupling Plug
- RS PRO Steel Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Steel Pneumatic Quick Connect Coupling Male 6mm Single Shut Off (One Side Is with Valve)
- RS PRO Steel Female, Male 6mm Single Shut Off (One Side Is with Valve)
- RS PRO Steel Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Brass Female, Male 6mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Female, Male 6mm












