Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male 23mm

Subtotal (1 unit)*

$52.92

(exc. GST)

$58.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.92

*price indicative

RS Stock No.:
283-1245
Mfr. Part No.:
18KAAW17MPN
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/8 in

Series

18

Hose Barb Connection

23mm

Material

Nickel Plated Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

ISO 6150 C

COO (Country of Origin):
DE
The Legris Quick Coupling Series 18 is a robust industrial coupling. This coupling system is developed for single hand operation. The UltraFlo valve guarantees optimum flow and low pressure drop and the steel sleeve counters oscillating forces. The high insertion depth is guaranteed by an optimized plug guide.

Easy and fast connection

Compliance to ISO 6150 C standard

Each
$66.90
Each
$97.64
Each
$50.34
1 Box of 10
$261.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy