Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male/Female 23mm
- RS Stock No.:
- 283-1365
- Mfr. Part No.:
- 23KAAW17MPN
- Brand:
- Legris
Subtotal (1 unit)*
$43.74
(exc. GST)
$48.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.74 |
*price indicative
- RS Stock No.:
- 283-1365
- Mfr. Part No.:
- 23KAAW17MPN
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | 23 | |
| Hose Barb Connection | 23mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | US Mil. Spec. 4109, ISO 6150 B | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series 23 | ||
Hose Barb Connection 23mm | ||
Material Nickel Plated Brass | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals US Mil. Spec. 4109, ISO 6150 B | ||
The Legris Quick Coupling Series 23 is an industrial coupling which is especially suitable for use with gaseous media in industry. This coupling system is developed for single hand operation. The UltraFlo valve guarantees optimum flow and low pressure drop. The steel sleeve counters oscillating forces and the high insertion depth is guaranteed by an optimized tip guide.
Compliance to ISO 6150 B
Easy and fast connection
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male/Female 23mm Coupling System with Single Hand Operation
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male/Female gR 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male, Female ISO 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male/Female RG 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male/Female RG 23mm Single Shut-Off
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male/Female ISO B Profile 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male/Female gR 23mm Single Shut-Off
