Legris Nickel Plated Brass Female, Male Pneumatic Quick Connect Coupling, 23mm Hose Barb
- RS Stock No.:
- 283-1249
- Mfr. Part No.:
- 18KATF08MPN
- Brand:
- Legris
Price Each**
$51.68
(exc. GST)
$56.85
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $51.68 |
**price indicative
Related links
- Legris Nickel Plated Brass Female 23mm Hose Barb
- Legris Nickel Plated Brass Female Hose Barb
- Legris Nickel Plated Brass Female 9mm Hose Barb
- Legris Nickel Plated Brass Female 7mm Hose Barb
- Legris Nickel Plated Brass Female 27mm Hose Barb
- Legris Nickel Plated Brass Female 10mm Hose Barb
- Legris Nickel Plated Brass Female 25mm Hose Barb
- Legris Nickel Plated Brass Female 1/8 in Female Hose Barb