Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male/Female
- RS Stock No.:
- 283-1263
- Mfr. Part No.:
- 18SFAW17SXN
- Brand:
- Legris
Subtotal (1 unit)*
$11.10
(exc. GST)
$12.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 67 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.10 |
*price indicative
- RS Stock No.:
- 283-1263
- Mfr. Part No.:
- 18SFAW17SXN
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | 18 | |
| Material | Nickel Plated Steel | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel | |
| Standards/Approvals | ISO 6150 C | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series 18 | ||
Material Nickel Plated Steel | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel | ||
Standards/Approvals ISO 6150 C | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling Series 18 is a robust industrial coupling. This coupling system is developed for single hand operation. The UltraFlo valve guarantees optimum flow and low pressure drop and the steel sleeve counters oscillating forces. The high insertion depth is guaranteed by an optimized plug guide.
Easy and fast connection
Compliance to ISO 6150 C standard
- RS Stock No. 2831530
- Mfr. Part No. 27SFIW17SXN
Each
$19.72
- RS Stock No. 2831381
- Mfr. Part No. 23SFAW17SXN
Each
$10.66
- RS Stock No. 2831445
- Mfr. Part No. 25SBAW17MPN
Each
$29.52
- RS Stock No. 2831515
- Mfr. Part No. 27SBIW17MPN
Each
$93.18
Related links
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male/Female
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/4 in Male/Female
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/4 in Male
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male Single Shut-Off
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male/Female Single Shut-Off
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male/Female RG Interchange
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male/Female ISO 6150 B
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male/Female ISO 6150 B 13mm












