Jumo Hygrometer 40 °C, ±2.5 %RH Accuracy, 60 °C Max, 100 %RH Max
- RS Stock No.:
- 241-2705
- Mfr. Part No.:
- 907020/30-1-00-005/000
- Brand:
- Jumo
Subtotal (1 unit)*
$940.42
(exc. GST)
$1,034.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $940.42 |
*price indicative
- RS Stock No.:
- 241-2705
- Mfr. Part No.:
- 907020/30-1-00-005/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Hygrometer | |
| Maximum Temperature Measurement | 60°C | |
| Maximum Humidity Measurement | 100%RH | |
| Humidity Measurement Accuracy | ±2.5 %RH | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 61326-2-3, DIN EN 60751, EN 61326-1 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Hygrometer | ||
Maximum Temperature Measurement 60°C | ||
Maximum Humidity Measurement 100%RH | ||
Humidity Measurement Accuracy ±2.5 %RH | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 61326-2-3, DIN EN 60751, EN 61326-1 | ||
Non Compliant
The Jumo Hygro transducer is designed for the most frequently used ventilation and air conditioning applications, these measuring device are characterized in particular by their robust form, and reliable humidity measurement technology.
Used for versatile climatic applications and ventilation
Easy installation
Related links
- Fluke 971 Hygrometer 60 °C 60 °C Max, 95 %RH Max
- Testo 625 Thermohygrometer 50 °C 60 °C Max, 100 %RH Max
- Testo 610 Hygrometer 50 °C 50 °C Max, 100 %RH Max
- Testo 625 Handheld Hygrometer +1370°C Max, 100%RH Max
- Extech RH250W Hygrometer 60 °C 60 °C Max, 100 %RH Max
- Testo 605i Hygrometer 50 °C 60 °C Max, 100 %RH Max
- Rotronic Instruments Hygrometer 50 °C 60 °C Max, 100 %RH Max
- Testo 622 Hygrometer 60 °C ±3 %RH Accuracy 100 %RH Max
