Legris Steel Pneumatic Quick Connect Coupling, 1/4 in Male G
- RS Stock No.:
- 205-5050
- Mfr. Part No.:
- 9087U06 13
- Brand:
- Legris
Subtotal (1 pack of 5 units)*
$53.31
(exc. GST)
$58.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 85 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $10.662 | $53.31 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$7.72
(exc. GST)
$8.49
(inc. GST)
- RS Stock No.:
- 205-5050
- Mfr. Part No.:
- 9087U06 13
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | 087U | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO B6 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series 087U | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO B6 | ||
The Legris Male Probe, it forms an automatic coupler allowing fluid flow with an automatic connection and a safe instant disconnection.
Ensure optimal flow volume efficiency of pneumatic equipment and air tools
Related links
- Legris Steel Pneumatic Quick Connect Coupling, 1/4 in Male G
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in G
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/2 in Male/Female G Single Shut-Off
- Legris Pneumatic Quick Connect Coupling, 1/4 in Male G
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/4 in
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/4 in Female
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/4 in Male G Male BSP Parallel
- Legris Pneumatic Quick Connect Coupling, 1/4 in Female G

