Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in G

Subtotal (1 box of 2 units)*

$106.80

(exc. GST)

$117.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$106.80$53.40

*price indicative

RS Stock No.:
281-7013
Mfr. Part No.:
1805 10 13
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

G

Thread Size

1/4 in

Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

250°C

Maximum Operating Pressure

400 bar

Standards/Approvals

DI: 2002/95/EC (RoHS)

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legris Male stud fitting thread manufactured in 316L stainless steel, these fittings combine all the advantages of the universal compression fitting with excellent resistance to environmental conditions and corrosive fluids. They are pressure and temperature resistant and are able to withstand strong vibration and water hammer.

Suitable for all environments and fluids

Resistant to water hammer and vibration

Excellent sealing and retention of the tube

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy