Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/2 in Male/Female G Single Shut-Off
- RS Stock No.:
- 283-1382
- Mfr. Part No.:
- 23SFAW21SXN
- Brand:
- Legris
Subtotal (1 unit)*
$15.81
(exc. GST)
$17.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.81 |
*price indicative
- RS Stock No.:
- 283-1382
- Mfr. Part No.:
- 23SFAW21SXN
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | 24 | |
| Sub Type | Single Shut-Off | |
| Material | Nickel Plated Steel | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | US MIL- SPEC 4109, ISO 6150 B | |
| Finish | Nickel Plated Brass | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series 24 | ||
Sub Type Single Shut-Off | ||
Material Nickel Plated Steel | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals US MIL- SPEC 4109, ISO 6150 B | ||
Finish Nickel Plated Brass | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling Series 23 is an industrial coupling which is especially suitable for use with gaseous media in industry. This coupling system is developed for single hand operation. The UltraFlo valve guarantees optimum flow and low pressure drop. The steel sleeve counters oscillating forces and the high insertion depth is guaranteed by an optimized plug guide.
Compliance to ISO 6150 B
Easy and fast connection
- RS Stock No. 2831379
- Mfr. Part No. 23SFAW10SXN
Each
$8.62
- RS Stock No. 2831380
- Mfr. Part No. 23SFAW13SXN
Each
$8.13
Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/4 in Female G Female Body BSP Parallel
- RS Stock No. 4317100
- Mfr. Part No. 9414U06 13
Each
$55.42
- RS Stock No. 2831561
- Mfr. Part No. 30SFIW21SXN
Each
$14.27
Related links
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female Single Shut-Off
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female Single Shut-Off
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male/Female Single Shut-Off
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male Single Shut-Off
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/2 in Male/Female G 8mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling Male
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling Female 14mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/2 in Male












