Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female Single Shut-Off

Subtotal (1 unit)*

$8.13

(exc. GST)

$8.94

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 304 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.13

*price indicative

RS Stock No.:
283-1380
Mfr. Part No.:
23SFAW13SXN
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/4 in

Series

24

Sub Type

Single Shut-Off

Material

Nickel Plated Steel

Thread Gender

Male/Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

US MIL- SPEC 4109, ISO 6150 B

Finish

Nickel Plated Brass

COO (Country of Origin):
DE
The Legris Quick Coupling Series 23 is an industrial coupling which is especially suitable for use with gaseous media in industry. This coupling system is developed for single hand operation. The UltraFlo valve guarantees optimum flow and low pressure drop. The steel sleeve counters oscillating forces and the high insertion depth is guaranteed by an optimized plug guide.

Compliance to ISO 6150 B

Easy and fast connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy