- RS Stock No.:
- 196-1169
- Mfr. Part No.:
- KKA6S-06F
- Brand:
- SMC
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$289.35
(exc. GST)
$318.29
(inc. GST)
Units | Per unit |
1 - 4 | $289.35 |
5 - 9 | $283.69 |
10 + | $276.00 |
- RS Stock No.:
- 196-1169
- Mfr. Part No.:
- KKA6S-06F
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Female thread.
Body size: 1/8, 1/4, 1/2, 3/4, 1, 1 1/4.
Applicable Port Size: Rc1/8, Rc1/4, Rc3/8, Rc1/2, Rc3/4, Rc1, Rc1 1/4, Rc1 1/2.
Body size: 1/8, 1/4, 1/2, 3/4, 1, 1 1/4.
Applicable Port Size: Rc1/8, Rc1/4, Rc3/8, Rc1/2, Rc3/4, Rc1, Rc1 1/4, Rc1 1/2.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coupling Gender | Female |
Thread Size | 1/2in |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | KKA |
Connection Type | Threaded |
Material | 304 Stainless Steel |
Thread Gender | Female |
Thread Standard | Rc |
Maximum Operating Pressure | 10 MPa |
Minimum Operating Temperature | -5°C |
Seal Material | FKM |
Maximum Operating Temperature | +150°C |
Related links
- RS PRO Pneumatic Quick Connect Coupling
- Norgren Pneumatic Quick Connect Coupling
- SMC Pneumatic Quick Connect Coupling
- SMC 304 Stainless Steel Female Pneumatic Quick Connect Coupling,...
- SAM Pneumatic Quick Connect Coupling, Threaded
- Festo Pneumatic Quick Connect Coupling
- PCL Steel Pneumatic Quick Connect Coupling
- Festo Pneumatic Quick Connect Couplings