Legris 304 Stainless Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female 16mm
- RS Stock No.:
- 283-1315
- Mfr. Part No.:
- 21KBAW10RVX
- Brand:
- Legris
Subtotal (1 unit)*
$121.56
(exc. GST)
$133.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.56 |
*price indicative
- RS Stock No.:
- 283-1315
- Mfr. Part No.:
- 21KBAW10RVX
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/8 in | |
| Series | 21 | |
| Hose Barb Connection | 16mm | |
| Material | 304 Stainless Steel | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/8 in | ||
Series 21 | ||
Hose Barb Connection 16mm | ||
Material 304 Stainless Steel | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from 21 Series is a miniature industrial coupling which offers above average flow performance for liquid and gaseous media.The coupling system has been developed for one handed operation. This 21 series coupling stands out for its small dimensions and a large bandwidth in material.
Valve included
Quick and easy connection
Mini industrial coupling
Related links
- Legris 304 Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female 16mm
- Legris 304 Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female
- Legris 304 Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female 23mm
- Legris 304 Stainless Steel Pneumatic Quick Connect Coupling, Male/Female 4mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female 16mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female 16mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling, Female 16mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling Female 16mm Self-Venting System
