Legris 304 Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female 23mm

Subtotal (1 unit)*

$248.50

(exc. GST)

$273.35

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$248.50

*price indicative

RS Stock No.:
283-1417
Mfr. Part No.:
25KAIW13RVX
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/4 in

Series

25

Hose Barb Connection

23mm

Material

304 Stainless Steel

Thread Gender

Male/Female

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

200°C

Maximum Operating Pressure

35 bar

Standards/Approvals

ATEX, RoHS

COO (Country of Origin):
DE
The Legris Quick Coupling from 25 Series is available with an European profile. It is a coupling system with single hand operation and offers an UltraFlo valve for optimum flow and low pressure drop. This series stands out for its robust design and long service life even with the harshest use.

Industrial coupling

Lower connection forces

Easy and fast connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy