Legris Pneumatic Quick Connect Coupling, 3/8 in Male R
- RS Stock No.:
- 176-3357
- Mfr. Part No.:
- 9405U06 17
- Brand:
- Legris
Get a bulk buy discount
Add 13 more to save $28.34
View bulk pricing optionsSubtotal (1 unit)*
$77.20
(exc. GST)
$84.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $77.20 | - |
| 13 - 24 | $75.02 | $28.34 |
| 25 + | $73.95 | $81.25 |
*price indicative
- RS Stock No.:
- 176-3357
- Mfr. Part No.:
- 9405U06 17
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | R | |
| Thread Size | 3/8 in | |
| Series | C9000 | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | ISO 6150B, ISO B, EN983, ARO, ISO 4414, Euro 7 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard R | ||
Thread Size 3/8 in | ||
Series C9000 | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals ISO 6150B, ISO B, EN983, ARO, ISO 4414, Euro 7 | ||
- COO (Country of Origin):
- FR
Assembled with a probe, forms an automatic coupler allowing fluid flow with an automatic connection and a safe instant disconnection. Its features ensure optimal flow volume efficiency of pneumatic equipment and air tools.
Related links
- Legris Pneumatic Quick Connect Coupling, 3/8 in Female G
- Legris Pneumatic Quick Connect Coupling, 3/8 in Male G
- Legris Brass Pneumatic Quick Connect Coupling, 3/8 in Male R 19mm
- Legris Brass Pneumatic Quick Connect Coupling, 3/8 in Male R 16mm
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/4 in Male R
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Female 27mm
