Legris Brass Pneumatic Quick Connect Coupling, 3/8 in Male R 16mm
- RS Stock No.:
- 146-5192
- Mfr. Part No.:
- 0134 60 17
- Brand:
- Legris
Subtotal (1 box of 10 units)*
$135.67
(exc. GST)
$149.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $135.67 | $13.567 |
*price indicative
- RS Stock No.:
- 146-5192
- Mfr. Part No.:
- 0134 60 17
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Thread Standard | R | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Hose Barb Connection | 16mm | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CNOMO | |
| Finish | Treated Steel, Nickel Plated, Chemical Nickel Plated Brass, Zinc Plated Steel | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Thread Standard R | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Hose Barb Connection 16mm | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CNOMO | ||
Finish Treated Steel, Nickel Plated, Chemical Nickel Plated Brass, Zinc Plated Steel | ||
- COO (Country of Origin):
- FR
Quick connection of self-fastening hose to a male port. Available in 1/8" to 3/4" ID
Related links
- Legris Brass Pneumatic Quick Connect Coupling, 1/4 in Male R 16mm
- Legris Brass Pneumatic Quick Connect Coupling, 3/8 in Male R 19mm
- Legris Brass Pneumatic Quick Connect Coupling, 3/4 in Male R 23mm
- Legris Brass Pneumatic Quick Connect Coupling, 3/4 in Male R 27mm
- Legris Brass Pneumatic Quick Connect Coupling, 1/8 in Male R 13mm
- Legris Brass Pneumatic Quick Connect Coupling, 1/2 in Male R 19mm
- Legris Brass Pneumatic Quick Connect Coupling, 1/4 in Male R 13mm
- Legris Brass Pneumatic Quick Connect Coupling, 1/2 in Male R 23mm
