- RS Stock No.:
- 146-5193
- Mfr. Part No.:
- 0134 62 17
- Brand:
- Legris
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 10
$129.35
(exc. GST)
$142.29
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $129.35 | $12.935 |
*price indicative |
- RS Stock No.:
- 146-5193
- Mfr. Part No.:
- 0134 62 17
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Quick connection of self-fastening hose to a male port. Available in 1/8" to 3/4" ID
Specifications
Attribute | Value |
---|---|
Threaded Connection | R 3/8 Male |
Coupling Gender | Male |
Connection Standard | ATEX, PED 97/23/EC |
Thread Size | 3/8in |
Coupling Type | Quick Connect Coupling Plug |
Manufacturer Series | 0134 |
Connection Type | Hose Barb |
Hose Barb Connection | 19mm |
Material | Brass |
Thread Gender | Male |
Thread Standard | R |
Maximum Operating Pressure | 16bar |
Minimum Operating Temperature | -20°C |
Seal Material | Technical Polymer |
Maximum Operating Temperature | +100°C |
Related links
- RS PRO Pneumatic Quick Connect Coupling
- Norgren Pneumatic Quick Connect Coupling
- SMC Pneumatic Quick Connect Coupling
- SAM Pneumatic Quick Connect Coupling, Threaded
- PCL Steel Pneumatic Quick Connect Coupling
- Legris Brass Male Pneumatic Quick Connect Coupling, R 3/8 Male...
- Legris Brass Male Pneumatic Quick Connect Coupling, R 1/2 Male...
- Festo Pneumatic Quick Connect Couplings