Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male

Subtotal (1 box of 10 units)*

$261.58

(exc. GST)

$287.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$261.58$26.158

*price indicative

RS Stock No.:
281-7014
Mfr. Part No.:
2294 12 17
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/8 in

Material

Nickel Plated Brass

Thread Gender

Male

Maximum Operating Pressure

6 bar

Finish

Nickel

Standards/Approvals

ISO 6358

RoHS Status: Exempt

COO (Country of Origin):
ES
The Legris Metal coupler is compatible with a large selection of fluids. It is simple to install with or without shut off valves, these couplers offer a high flow rate capability. It special range designed for the transmission of water and fluids such as Midi and Maxi series.

Long service life

Maximum energy efficiency

Wide variety of male probes

Extremely compact

Excellent shock and impact resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy